
MW7IC3825GNR1 | |
|---|---|
DigiKey Part Number | 2156-MW7IC3825GNR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MW7IC3825GNR1 |
Description | IC AMP WIMAX 3.4GHZ-3.6GHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax 3.4GHz ~ 3.6GHz TO-270 WBL-16 GULL |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC3825GNR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 3.4GHz ~ 3.6GHz | |
P1dB | 44.8dBm | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | WiMax | |
Voltage - Supply | 32V | |
Current - Supply | 230mA | |
Test Frequency | 3.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-16 Variant, Gull Wing | |
Supplier Device Package | TO-270 WBL-16 GULL | |
Base Product Number |
| Bulk: | 254 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 58,58250 € | 234,33 € |
| Unit Price without VAT: | 58,58250 € |
|---|---|
| Unit Price with VAT: | 69,71318 € |

