
MW7IC2220NR1 | |
|---|---|
DigiKey Part Number | 2156-MW7IC2220NR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MW7IC2220NR1 |
Description | IC AMP WCDMA 2GHZ-2.2GHZ TO270WB |
Customer Reference | |
Detailed Description | RF Amplifier IC WCDMA 2GHz ~ 2.2GHz TO-270WB-16 |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC2220NR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 2.2GHz | |
P1dB | - | |
Gain | 34dB | |
Noise Figure | - | |
RF Type | WCDMA | |
Voltage - Supply | 24V ~ 32V | |
Current - Supply | 300mA | |
Test Frequency | 2.14GHz | |
Package / Case | TO-270-16 Variant, Flat Leads | |
Supplier Device Package | TO-270WB-16 | |
Base Product Number |
| Bulk: | 1135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 39,87167 € | 239,23 € |
| Unit Price without VAT: | 39,87167 € |
|---|---|
| Unit Price with VAT: | 47,44729 € |

