
MRF8P9040NR1 | |
|---|---|
DigiKey Part Number | 2156-MRF8P9040NR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF8P9040NR1 |
Description | RF MOSFET LDMOS 28V TO272-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 320 mA 960MHz 19.1dB 4W TO-272 WB-4 |
Datasheet | Datasheet |
EDA/CAD Models | MRF8P9040NR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 960MHz | |
Gain | 19.1dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 320 mA | |
Power - Output | 4W | |
Voltage - Rated | 70 V | |
Mounting Type | Chassis Mount | |
Package / Case | TO-272BB | |
Supplier Device Package | TO-272 WB-4 |
| Bulk: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,25364 € | 255,79 € |
| Unit Price without VAT: | 23,25364 € |
|---|---|
| Unit Price with VAT: | 27,67183 € |

