
MRF8P20161HSR3 | |
|---|---|
DigiKey Part Number | 2156-MRF8P20161HSR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF8P20161HSR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 550 mA 1.92GHz 16.4dB 37W NI-780S-4 |
Datasheet | Datasheet |
EDA/CAD Models | MRF8P20161HSR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.92GHz | |
Gain | 16.4dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 550 mA | |
Power - Output | 37W | |
Voltage - Rated | 65 V | |
Package / Case | NI-780S-4 | |
Supplier Device Package | NI-780S-4 | |
Base Product Number |
| Bulk: | 1217 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 107,56500 € | 215,13 € |
| Unit Price without VAT: | 107,56500 € |
|---|---|
| Unit Price with VAT: | 128,00235 € |

