
MRF5P21045NR1 | |
|---|---|
DigiKey Part Number | 2156-MRF5P21045NR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF5P21045NR1 |
Description | RF MOSFET LDMOS 28V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 2.11GHz ~ 2.17GHz 14.5dB 10W TO-270 WB-4 |
Datasheet | Datasheet |
EDA/CAD Models | MRF5P21045NR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 14.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 10W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AB | |
Supplier Device Package | TO-270 WB-4 |
| Bulk: | 3050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,06500 € | 240,39 € |
| Unit Price without VAT: | 40,06500 € |
|---|---|
| Unit Price with VAT: | 47,67735 € |

