
MPXS3010VMM150 | |
|---|---|
DigiKey Part Number | 2156-MPXS3010VMM150-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPXS3010VMM150 |
Description | IC MCU 32BIT 1MB FLASH 257MAPBGA |
Customer Reference | |
Detailed Description | e200z7d PX Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 257-MAPBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MPXS3010VMM150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z7d | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 22x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 257-MAPBGA (14x14) | |
Package / Case | 257-LFBGA | |
Base Product Number |
| Bulk: | 398 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,68222 € | 267,14 € |
| Unit Price without VAT: | 29,68222 € |
|---|---|
| Unit Price with VAT: | 35,32184 € |

