
MPR084EJ | |
|---|---|
DigiKey Part Number | 2156-MPR084EJ-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPR084EJ |
Description | CAPACITIVE SENSOR, SQUARE, SURFA |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MPR084EJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | 8 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 1.62mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 4344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,37523 € | 258,90 € |
| Unit Price without VAT: | 2,37523 € |
|---|---|
| Unit Price with VAT: | 2,82652 € |

