Capacitive Touch Buttons, Slider, Wheel 16-QFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR083Q

DigiKey Part Number
2156-MPR083Q-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPR083Q
Description
CAPACITIVE SENSOR, SQUARE, SURFA
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 16-QFN-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MPR083Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons, Slider, Wheel
Proximity Detection
Yes
Number of Inputs
8
LED Driver Channels
-
Interface
I2C
Resolution
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
41µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN-EP (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.088
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5088
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1092,37523 €258,90 €
Unit Price without VAT:2,37523 €
Unit Price with VAT:2,82652 €