
MPC852TZT80A | |
|---|---|
DigiKey Part Number | 2156-MPC852TZT80A-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC852TZT80A |
Description | IC MPU MPC85XX 80MHZ 256BGA |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC85xx 1 Core, 32-Bit 80MHz 256-PBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | MPC852TZT80A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | MPC8xx | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 80MHz | |
Co-Processors/DSP | Communications; CPM | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10Mbps (1) | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 95°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BBGA | |
Supplier Device Package | 256-PBGA (23x23) | |
Additional Interfaces | HDLC/SDLC, PCMCIA, SPI, UART |
| Bulk: | 457 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,51364 € | 247,65 € |
| Unit Price without VAT: | 22,51364 € |
|---|---|
| Unit Price with VAT: | 26,79123 € |

