PowerPC G2_LE Microprocessor IC MPC52xx 1 Core, 32-Bit 266MHz 272-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC5200CVR266

DigiKey Part Number
2156-MPC5200CVR266-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC5200CVR266
Description
IC MPU MPC52XX 266MHZ 272BGA
Customer Reference
Detailed Description
PowerPC G2_LE Microprocessor IC MPC52xx 1 Core, 32-Bit 266MHz 272-PBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
MPC5200CVR266 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Core Processor
PowerPC G2_LE
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
266MHz
Co-Processors/DSP
-
RAM Controllers
DDR, SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 1.1 (2)
Voltage - I/O
2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
272-BBGA
Supplier Device Package
272-PBGA (27x27)
Additional Interfaces
AC97, CAN, J1850, I2C, I2S, IrDA, PCI, PSC, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:354
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
550,64600 €253,23 €
Unit Price without VAT:50,64600 €
Unit Price with VAT:60,26874 €