
MMG3015NT1 | |
|---|---|
DigiKey Part Number | 2156-MMG3015NT1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMG3015NT1 |
Description | IC AMP CELLULAR 0HZ-6GHZ SOT89-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, PHS, WLL 0Hz ~ 6GHz SOT-89-4 |
Datasheet | Datasheet |
EDA/CAD Models | MMG3015NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 20.5dBm | |
Gain | 15.5dB | |
Noise Figure | 5.6dB | |
RF Type | Cellular, PCS, PHS, WLL | |
Voltage - Supply | 5V | |
Current - Supply | 95mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-4 | |
Base Product Number |
| Bulk: | 8245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,64376 € | 258,07 € |
| Unit Price without VAT: | 1,64376 € |
|---|---|
| Unit Price with VAT: | 1,95607 € |

