
MMG3004NT1 | |
|---|---|
DigiKey Part Number | 2156-MMG3004NT1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMG3004NT1 |
Description | IC AMP CELL 400MHZ-2.2GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, PHS, WLL 400MHz ~ 2.2GHz 16-PQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MMG3004NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 400MHz ~ 2.2GHz | |
P1dB | 27dBm | |
Gain | 17dB | |
Noise Figure | 3.4dB | |
RF Type | Cellular, PCS, PHS, WLL | |
Voltage - Supply | 5V | |
Current - Supply | 250mA | |
Test Frequency | 2.14GHz | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-PQFN (5x5) |
| Bulk: | 20887 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,15500 € | 257,75 € |
| Unit Price without VAT: | 5,15500 € |
|---|---|
| Unit Price with VAT: | 6,13445 € |

