Accelerometer X Axis ±100g 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA8210TEGR2

DigiKey Part Number
2156-MMA8210TEGR2-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MMA8210TEGR2
Description
DIGITAL X-AXIS ACCELEROMETER
Customer Reference
Detailed Description
Accelerometer X Axis ±100g 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MMA8210TEGR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Digital
Axis
X
Acceleration Range
±100g
Sensitivity (LSB/g)
4.098 (±100g)
Sensitivity (mV/g)
4.01
Bandwidth
-
Output Type
DSI
Voltage - Supply
6.3V ~ 30V
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:31000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1516,86800 €253,02 €
Unit Price without VAT:16,86800 €
Unit Price with VAT:20,07292 €