
MMA5212KW | |
|---|---|
DigiKey Part Number | 2156-MMA5212KW-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA5212KW |
Description | PSI5 ACCELEROMETER, 12V, X, 120G |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±120g 400Hz 16-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA5212KW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Axis | X | |
Acceleration Range | ±120g | |
Bandwidth | 400Hz | |
Voltage - Supply | 4.2V ~ 17V | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,83000 € | 256,52 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |

