
MMA5124KW | |
|---|---|
DigiKey Part Number | 2156-MMA5124KW-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA5124KW |
Description | PSI5 ACCELEROMETER, Z, 240G, QFN |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±240g 16-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA5124KW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Digital | |
Axis | Z | |
Acceleration Range | ±240g | |
Sensitivity (LSB/g) | 2 | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | PCM, SPI | |
Voltage - Supply | 4.2V ~ 17V | |
Features | Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (6x6) |
| Bulk: | 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,59391 € | 257,32 € |
| Unit Price without VAT: | 5,59391 € |
|---|---|
| Unit Price with VAT: | 6,65675 € |

