
MMA3204EGR2 | |
|---|---|
DigiKey Part Number | 2156-MMA3204EGR2-FRTR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA3204EGR2 |
Description | ANALOG CIRCUIT, 1 FUNC, CMOS |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±112.5g (X), ±33.75g (Y) 400Hz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMA3204EGR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±112.5g (X), ±33.75g (Y) | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 20 (X), 66.67 (Y) | |
Bandwidth | 400Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Bulk: | 995 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,72481 € | 262,57 € |
| Unit Price without VAT: | 9,72481 € |
|---|---|
| Unit Price with VAT: | 11,57252 € |

