
MMA2612KW | |
|---|---|
DigiKey Part Number | 2156-MMA2612KW-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA2612KW |
Description | DSI2.5 ACCELEROMETER, 12V, X, 12 |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±125g 400Hz 16-QFN-EP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA2612KW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X | |
Acceleration Range | ±125g | |
Bandwidth | 400Hz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN-EP (6x6) | |
Base Product Number |
| Bulk: | 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,73156 € | 257,92 € |
| Unit Price without VAT: | 5,73156 € |
|---|---|
| Unit Price with VAT: | 6,82056 € |

