
MMA20312BT1 | |
|---|---|
DigiKey Part Number | 2156-MMA20312BT1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA20312BT1 |
Description | IC AMP LTE 1.8GHZ-2.2GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, PCS, TD-SCDMA, UMTS 1.8GHz ~ 2.2GHz 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MMA20312BT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | 28.2dBm | |
Gain | 27.2dB | |
Noise Figure | 3.3dB | |
RF Type | LTE, PCS, TD-SCDMA, UMTS | |
Voltage - Supply | 5V | |
Current - Supply | 70mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Bulk: | 99960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,82970 € | 256,59 € |
| Unit Price without VAT: | 3,82970 € |
|---|---|
| Unit Price with VAT: | 4,55734 € |

