
MMA1618KW | |
|---|---|
DigiKey Part Number | 2156-MMA1618KW-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA1618KW |
Description | DSI2.5 ACCELEROMETER, 12V, Z, 18 |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±187g 16-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA1618KW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Digital | |
Axis | Z | |
Acceleration Range | ±187g | |
Sensitivity (LSB/g) | 2.731 | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | PCM | |
Voltage - Supply | 6.3V ~ 30V | |
Features | Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,75222 € | 258,85 € |
| Unit Price without VAT: | 5,75222 € |
|---|---|
| Unit Price with VAT: | 6,84514 € |

