
MKW20Z160VHT4 | |
|---|---|
DigiKey Part Number | 2156-MKW20Z160VHT4-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MKW20Z160VHT4 |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 48-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MKW20Z160VHT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 5dBm | |
Sensitivity | -102dBm | |
Memory Size | 160kB Flash, 20kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 28 | |
Voltage - Supply | 1.45V ~ 3.6V | |
Current - Receiving | 6.5mA ~ 15.4mA | |
Current - Transmitting | 8.4mA ~ 18.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN | |
Supplier Device Package | 48-QFN (7x7) |
| Bulk: | 419 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,86403 € | 258,89 € |
| Unit Price without VAT: | 3,86403 € |
|---|---|
| Unit Price with VAT: | 4,59820 € |

