Image for MD7P19130HSR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD7P19130HSR3

DigiKey Part Number
2156-MD7P19130HSR3-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MD7P19130HSR3
Description
RF MOSFET LDMOS 28V NI780
Customer Reference
Detailed Description
RF Mosfet 28 V 1.25 A 1.99GHz 20dB 40W NI-780S-4
Datasheet
 Datasheet
EDA/CAD Models
MD7P19130HSR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Technology
LDMOS
Configuration
Dual
Frequency
1.99GHz
Gain
20dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.25 A
Power - Output
40W
Voltage - Rated
65 V
Package / Case
NI-780S-4
Supplier Device Package
NI-780S-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6600
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
390,74000 €272,22 €
Unit Price without VAT:90,74000 €
Unit Price with VAT:107,98060 €