
MCZ33905CS3EK | |
|---|---|
DigiKey Part Number | 2156-MCZ33905CS3EK-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCZ33905CS3EK |
Description | SYSTEM BASIS CHIP, LIN, 2X 3.3 V |
Customer Reference | |
Detailed Description | 32-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33905CS3EK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | System Basis Chip | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Grade | Automotive | |
Base Product Number |
| Bulk: | 882 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,23778 € | 260,56 € |
| Unit Price without VAT: | 7,23778 € |
|---|---|
| Unit Price with VAT: | 8,61296 € |

