
MCZ33905CD3EK | |
|---|---|
DigiKey Part Number | 2156-MCZ33905CD3EK-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCZ33905CD3EK |
Description | SYSTEM BASIS CHIP, 2 LIN, 2X 3.3 |
Customer Reference | |
Detailed Description | System Basis Chip Interface 54-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33905CD3EK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | System Basis Chip | |
Interface | CAN, LIN | |
Voltage - Supply | 5.5V ~ 28V | |
Package / Case | 54-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-SOIC-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,54234 € | 260,49 € |
| Unit Price without VAT: | 5,54234 € |
|---|---|
| Unit Price with VAT: | 6,59538 € |

