ARM1136JF-S Microprocessor IC i.MX35 1 Core, 32-Bit 532MHz 400-LFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX355AVM5B

DigiKey Part Number
2156-MCIMX355AVM5B-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MCIMX355AVM5B
Description
IC MPU I.MX35 532MHZ 400LFBGA
Customer Reference
Detailed Description
ARM1136JF-S Microprocessor IC i.MX35 1 Core, 32-Bit 532MHz 400-LFBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
MCIMX355AVM5B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM1136JF-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
532MHz
Co-Processors/DSP
Multimedia; IPU, VFP
RAM Controllers
LPDDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
Keypad, KPP, LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
Secure Fusebox, Secure JTAG
Mounting Type
Surface Mount
Package / Case
400-LFBGA
Supplier Device Package
400-LFBGA (17x17)
Additional Interfaces
1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.080
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4080
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
929,19111 €262,72 €
Unit Price without VAT:29,19111 €
Unit Price with VAT:34,73742 €