ARM1136JF-S Microprocessor IC i.MX31 1 Core, 32-Bit 532MHz 457-MAPBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX31LDVKN5D

DigiKey Part Number
2156-MCIMX31LDVKN5D-FR-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MCIMX31LDVKN5D
Description
IC MPU I.MX31 532MHZ 457MAPBGA
Customer Reference
Detailed Description
ARM1136JF-S Microprocessor IC i.MX31 1 Core, 32-Bit 532MHz 457-MAPBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MCIMX31LDVKN5D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keyboard, Keypad, LCD
Manufacturer
Freescale Semiconductor
USB
USB 2.0 (3)
Series
Voltage - I/O
1.8V, 2.0V, 2.5V, 2.7V, 3.0V
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (TA)
Part Status
Active
Security Features
Random Number Generator, RTIC, Secure Fusebox, Secure JTAG, Secure Memory
Core Processor
ARM1136JF-S
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
457-LFBGA
Speed
532MHz
Supplier Device Package
457-MAPBGA (14x14)
Co-Processors/DSP
Multimedia; GPU, IPU, MPEG-4, VFP
Additional Interfaces
1-Wire, AC97, ATA, FIR, I2C, I2S, MMC/SD/SDIO, MSHC, PCMCIA, SDHC, SIM, SPI, SSI, UART
RAM Controllers
DDR
Base Product Number
Graphics Acceleration
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.466
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
737,82000 €264,74 €
Unit Price without VAT:37,82000 €
Unit Price with VAT:45,00580 €