ARM1136JF-S Microprocessor IC i.MX31 1 Core, 32-Bit 532MHz 457-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX31LCVKN5D

DigiKey Part Number
2156-MCIMX31LCVKN5D-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MCIMX31LCVKN5D
Description
I.MX31 32-BIT MPU, ARM1136JF-S C
Customer Reference
Detailed Description
ARM1136JF-S Microprocessor IC i.MX31 1 Core, 32-Bit 532MHz 457-LFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MCIMX31LCVKN5D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM1136JF-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
532MHz
Co-Processors/DSP
Multimedia; GPU, IPU, MPEG-4, VFP
RAM Controllers
DDR
Graphics Acceleration
Yes
Display & Interface Controllers
Keyboard, Keypad, LCD
Ethernet
-
SATA
-
USB
USB 2.0 (3)
Voltage - I/O
1.8V, 2.0V, 2.5V, 2.7V, 3.0V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
Random Number Generator, RTIC, Secure Fusebox, Secure JTAG, Secure Memory
Mounting Type
Surface Mount
Package / Case
457-LFBGA
Supplier Device Package
457-LFBGA (14x14)
Additional Interfaces
1-Wire, AC97, ATA, FIR, I2C, I2S, MMC/SD/SDIO, MSHC, PCMCIA, SDHC, SIM, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:608
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
737,82000 €264,74 €
Unit Price without VAT:37,82000 €
Unit Price with VAT:45,00580 €