
MCHC908JW32FHE | |
|---|---|
DigiKey Part Number | 2156-MCHC908JW32FHE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCHC908JW32FHE |
Description | MICROCONTROLLER, 8 BIT, FLASH, H |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 32KB (32K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MCHC908JW32FHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | - | |
Connectivity | USB | |
Peripherals | LED, LVD, POR, PWM | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-LQFP (10x10) | |
Package / Case | 52-LQFP | |
Base Product Number |
| Bulk: | 6080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,43373 € | 257,53 € |
| Unit Price without VAT: | 3,43373 € |
|---|---|
| Unit Price with VAT: | 4,08614 € |

