HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCHC908JW32FC

DigiKey Part Number
2156-MCHC908JW32FC-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MCHC908JW32FC
Description
IC MCU 8BIT 32KB FLASH 48HVQFN
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MCHC908JW32FC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HC08
Core Size
8-Bit
Speed
8MHz
Connectivity
SPI, USB
Peripherals
LED, LVD, POR, PWM
Number of I/O
29
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:949
All prices are in EUR
Tray
QuantityUnit PriceExt Price
347,56471 €257,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,56471 €
Unit Price with VAT:9,00200 €