
MCF53010CQT240 | |
|---|---|
DigiKey Part Number | 2156-MCF53010CQT240-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF53010CQT240 |
Description | IC MCU 32BIT ROMLESS 208TQFP |
Customer Reference | |
Detailed Description | Coldfire V3 MCF5301x Microcontroller IC 32-Bit 240MHz ROMless 208-TQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | MCF53010CQT240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V3 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, Memory Card, SPI, SSI, UART/USART, USB OTG | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 61 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-TQFP (28x28) | |
Package / Case | 208-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,21000 € | 258,57 € |
| Unit Price without VAT: | 15,21000 € |
|---|---|
| Unit Price with VAT: | 18,09990 € |

