
MCF52232AF50 | |
|---|---|
DigiKey Part Number | 2156-MCF52232AF50-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF52232AF50 |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | Coldfire V2 MCF5223x Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCF52232AF50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | Ethernet, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Bulk: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,59933 € | 263,99 € |
| Unit Price without VAT: | 17,59933 € |
|---|---|
| Unit Price with VAT: | 20,94320 € |

