MC9S12DG256VPVE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF52231CAL60

DigiKey Part Number
2156-MCF52231CAL60-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MCF52231CAL60
Description
IC MCU 32BIT 128KB FLASH 112LQFP
Customer Reference
Detailed Description
Coldfire V2 MCF5223x Microcontroller IC 32-Bit 60MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MCF52231CAL60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
60MHz
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
73
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-LQFP (20x20)
Package / Case
112-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1418,13786 €253,93 €
Unit Price without VAT:18,13786 €
Unit Price with VAT:21,58405 €