
MCF51QE32CLH | |
|---|---|
DigiKey Part Number | 2156-MCF51QE32CLH-600055-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF51QE32CLH |
Description | MCF51QE 32-BIT MCU, COLDFIRE V1 |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51QE Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51QE32CLH Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V1 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SCI, SPI | Package / Case 64-LQFP |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Bulk: | 718 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,43676 € | 252,85 € |
| Unit Price without VAT: | 7,43676 € |
|---|---|
| Unit Price with VAT: | 8,84974 € |

