
MCF51JE128CLK | |
|---|---|
DigiKey Part Number | 2156-MCF51JE128CLK-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF51JE128CLK |
Description | IC MCU 32BIT 128KB FLASH 80FQFP |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51JE Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51JE128CLK Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor Coldfire V1 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity EBI/EMI, I2C, SCI, SPI, USB OTG | Package / Case 80-LQFP |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,73154 € | 253,02 € |
| Unit Price without VAT: | 9,73154 € |
|---|---|
| Unit Price with VAT: | 11,58053 € |

