
MCF51AG96VLK | |
|---|---|
DigiKey Part Number | 2156-MCF51AG96VLK-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF51AG96VLK |
Description | IC MCU 32BIT 96KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | Coldfire V1 - Microcontroller IC 32-Bit 50MHz 96KB (96K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51AG96VLK Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor Coldfire V1 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 80-LQFP (14x14) |
Peripherals DMA, LVD, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 69 | Base Product Number |
| Bulk: | 630 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,00306 € | 252,11 € |
| Unit Price without VAT: | 7,00306 € |
|---|---|
| Unit Price with VAT: | 8,33364 € |

