
MCF51AG96VLF | |
|---|---|
DigiKey Part Number | 2156-MCF51AG96VLF-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF51AG96VLF |
Description | IC MCU 32BIT 96KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | Coldfire V1 - Microcontroller IC 32-Bit 50MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51AG96VLF Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor Coldfire V1 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity SCI, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, LVD, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 39 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,35725 € | 254,29 € |
| Unit Price without VAT: | 6,35725 € |
|---|---|
| Unit Price with VAT: | 7,56513 € |

