
MCF51AC128AVFUE | |
|---|---|
DigiKey Part Number | 2156-MCF51AC128AVFUE-FRE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF51AC128AVFUE |
Description | IC MCU 32BIT 128KB FLASH 64QFP |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51AC128AVFUE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |

