
MC9RS08LA8CFT | |
|---|---|
DigiKey Part Number | 2156-MC9RS08LA8CFT-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9RS08LA8CFT |
Description | IC MCU 8BIT 8KB FLASH 48QFN |
Customer Reference | |
Detailed Description | RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC9RS08LA8CFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RS08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | SCI, SPI | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |

