HC08 HC08 Microcontroller IC 8-Bit 8MHz 2KB (2K x 8) FLASH 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68HC908KX2CP

DigiKey Part Number
2156-MC68HC908KX2CP-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC68HC908KX2CP
Description
IC MCU 8BIT 2KB FLASH 16DIP
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 2KB (2K x 8) FLASH 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC68HC908KX2CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HC08
Core Size
8-Bit
Speed
8MHz
Connectivity
SCI
Peripherals
LVD, POR, PWM
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5900
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
703,70914 €259,64 €
Unit Price without VAT:3,70914 €
Unit Price with VAT:4,41388 €