M68HC11 M680x0 Microcontroller IC 8-Bit 2MHz ROMless 44-QFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68HC11D0CFB2

DigiKey Part Number
2156-MC68HC11D0CFB2-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC68HC11D0CFB2
Description
8-BIT, 6800 CPU, 2MHZ, HCMOS
Customer Reference
Detailed Description
M68HC11 M680x0 Microcontroller IC 8-Bit 2MHz ROMless 44-QFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MC68HC11D0CFB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
M68HC11
Core Size
8-Bit
Speed
2MHz
Connectivity
SCI, SPI
Peripherals
POR, WDT
Number of I/O
38
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
512 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-QFP (10x10)
Package / Case
44-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:470
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
426,04286 €253,80 €
Unit Price without VAT:6,04286 €
Unit Price with VAT:7,19100 €