
MC44CD02FCR2 | |
|---|---|
DigiKey Part Number | 2156-MC44CD02FCR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC44CD02FCR2 |
Description | WIDEBAND ZERO-IF DIRECT CONVERSI |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 470MHz ~ 862MHz -95dBm PCB, Surface Mount 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC44CD02FCR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 470MHz ~ 862MHz | |
Sensitivity | -95dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK, FSK | |
Applications | Cell Phones, PDA, Players | |
Current - Receiving | - | |
Data Interface | I2C | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.63V ~ 2.92V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,96906 € | 255,01 € |
| Unit Price without VAT: | 7,96906 € |
|---|---|
| Unit Price with VAT: | 9,48318 € |

