Charger IC Lithium Ion DFN2514-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34676BEPR2

DigiKey Part Number
2156-MC34676BEPR2-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC34676BEPR2
Description
IC BATT CHG LI-ION 1CELL 12DFN
Customer Reference
Detailed Description
Charger IC Lithium Ion DFN2514-12
Datasheet
 Datasheet
EDA/CAD Models
MC34676BEPR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
1.2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
28V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFDFN Exposed Pad
Supplier Device Package
DFN2514-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.592
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:9592
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
614,25131 €259,33 €
Unit Price without VAT:4,25131 €
Unit Price with VAT:5,05906 €