
MC34017A-2D | |
|---|---|
DigiKey Part Number | 2156-MC34017A-2D-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC34017A-2D |
Description | TELEPHONE RINGER CIRCUIT |
Customer Reference | |
Detailed Description | Telecom IC Tone Ringer 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 20mA |
Manufacturer Freescale Semiconductor | Power (Watts) 1 W |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Function Tone Ringer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Voltage - Supply 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,89526 € | 255,86 € |
| Unit Price without VAT: | 1,89526 € |
|---|---|
| Unit Price with VAT: | 2,25536 € |

