
MC33911BACR2 | |
|---|---|
DigiKey Part Number | 2156-MC33911BACR2-600055-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC33911BACR2 |
Description | BUFFER/INVERTER BASED PERIPHERAL |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC33911BACR2 Models |
Category | Voltage - Supply 5.5V ~ 27V |
Manufacturer Freescale Semiconductor | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-LQFP |
Applications System Basis Chip | Supplier Device Package 32-LQFP (7x7) |
Current - Supply 4.5mA | Base Product Number |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,92368 € | 254,36 € |
| Unit Price without VAT: | 2,92368 € |
|---|---|
| Unit Price with VAT: | 3,47918 € |

