
MC33882PEP | |
|---|---|
DigiKey Part Number | 2156-MC33882PEP-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC33882PEP |
Description | DRIVER, LOW SIDE, SIX OUTPUT SWI |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 32-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC33882PEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI, Parallel | |
Voltage - Load | 8V ~ 25V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 400mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (7x7) | |
Package / Case | ||
Base Product Number |
| Bulk: | 260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 5,01731 € | 260,90 € |
| Unit Price without VAT: | 5,01731 € |
|---|---|
| Unit Price with VAT: | 5,97060 € |

