
MC33742PEPR2 | |
|---|---|
DigiKey Part Number | 2156-MC33742PEPR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC33742PEPR2 |
Description | IC SYSTEM BASE W/CAN 48QFN |
Customer Reference | |
Detailed Description | Interface 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC33742PEPR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Interface | SPI Serial | |
Voltage - Supply | 5.5V ~ 18V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Grade | Automotive | |
Mounting Type | Surface Mount |
| Bulk: | 580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,10333 € | 260,27 € |
| Unit Price without VAT: | 5,10333 € |
|---|---|
| Unit Price with VAT: | 6,07296 € |

