- RF Receiver FSK, OOK 304MHz, 315MHz, 426MHz, 434MHz, 868MHz, 915MHz -104dBm 22.4kBaud PCB, Surface Mount 32-LQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33596FJAE

DigiKey Part Number
2156-MC33596FJAE-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC33596FJAE
Description
TELECOM CIRCUIT, 1-FUNC, PQFP32
Customer Reference
Detailed Description
- RF Receiver FSK, OOK 304MHz, 315MHz, 426MHz, 434MHz, 868MHz, 915MHz -104dBm 22.4kBaud PCB, Surface Mount 32-LQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MC33596FJAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Frequency
304MHz, 315MHz, 426MHz, 434MHz, 868MHz, 915MHz
Sensitivity
-104dBm
Data Rate (Max)
22.4kBaud
Modulation or Protocol
FSK, OOK
Applications
General Data Transfer
Current - Receiving
10.3mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:205
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
753,42520 €256,89 €
Unit Price without VAT:3,42520 €
Unit Price with VAT:4,07599 €