Power Switch/Driver 1:1 N-Channel 1.5A 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33397DWR2

DigiKey Part Number
2156-MC33397DWR2-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC33397DWR2
Description
BUFFER/INVERTER PERIPHL DRIVER
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33397DWR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
6
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
Parallel, SPI
Voltage - Load
4.75V ~ 5.25V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
1.5A
Rds On (Typ)
700mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.850
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:53850
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
703,70914 €259,64 €
Unit Price without VAT:3,70914 €
Unit Price with VAT:4,41388 €