
MC33397DW | |
|---|---|
DigiKey Part Number | 2156-MC33397DW-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC33397DW |
Description | BUFFER/INVERTER BASED PERIPHERAL |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33397DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Parallel, SPI | |
Voltage - Load | 4.75V ~ 5.25V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | ||
Base Product Number |
| Bulk: | 1050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,13952 € | 256,65 € |
| Unit Price without VAT: | 4,13952 € |
|---|---|
| Unit Price with VAT: | 4,92603 € |

