
MC145484SD | |
|---|---|
DigiKey Part Number | 2156-MC145484SD-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC145484SD |
Description | PCM CODEC, A/MU-LAW, 1 FUNC PDSO |
Customer Reference | |
Detailed Description | PCM, Filter Interface 13 b PCM Audio Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC145484SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PCM, Filter | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 13 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |
| Bulk: | 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,48541 € | 257,92 € |
| Unit Price without VAT: | 3,48541 € |
|---|---|
| Unit Price with VAT: | 4,14764 € |

