
MAC7112MPV40 | |
|---|---|
DigiKey Part Number | 2156-MAC7112MPV40-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MAC7112MPV40 |
Description | MAC7112 EXT BUS,16CH A/D |
Customer Reference | |
Detailed Description | ARM7TDMI-S - Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7TDMI-S | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI | |
Peripherals | DMA, POR | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 2.75V | |
Data Converters | A/D 16x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-LQFP (20x20) | |
Package / Case | 112-LQFP | |
Base Product Number |
| Bulk: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22,01417 € | 264,17 € |
| Unit Price without VAT: | 22,01417 € |
|---|---|
| Unit Price with VAT: | 26,19686 € |


